OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC32APWR

DigiKey Part Number
296-SN74HC32APWRTR-ND - Tape & Reel (TR)
296-SN74HC32APWRCT-ND - Cut Tape (CT)
296-SN74HC32APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC32APWR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC32APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.1V ~ 0.26V
Series
Input Logic Level - High
1.9V ~ 5.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 777
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,80600 Kč98,06 Kč
258,79400 Kč219,85 Kč
1007,68740 Kč768,74 Kč
2507,15864 Kč1 789,66 Kč
5006,83904 Kč3 419,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,75842 Kč13 516,84 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč

Other Suppliers on DigiKey

1 832In Stock
Ships from Rochester Electronics, LLC