Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC157PW-Q100,118

DigiKey Part Number
1727-74HC157PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC157PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC157PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC157PW-Q100,118
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
4 x 2:1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC157ADTR2Gonsemi6 477MC74HC157ADTR2GOSCT-ND6,93000 KčDirect
MC74HC157ADTR2G-Qonsemi3 785488-MC74HC157ADTR2G-QCT-ND9,66000 KčSimilar
SN74HC157PWRochester Electronics, LLC12 1802156-SN74HC157PW-ND20,79000 KčSimilar
SN74HC157PWRTexas Instruments12 128296-29862-1-ND12,18000 KčSimilar
SN74HC157PWTTexas Instruments12 240296-SN74HC157PWTCT-ND21,00000 KčSimilar
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,03400 Kč70,34 Kč
256,28280 Kč157,07 Kč
1005,45320 Kč545,32 Kč
2505,05884 Kč1 264,71 Kč
5004,82030 Kč2 410,15 Kč
1 0004,65526 Kč4 655,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,90286 Kč9 757,15 Kč
5 0003,79014 Kč18 950,70 Kč
7 5003,73370 Kč28 002,75 Kč
12 5003,67114 Kč45 889,25 Kč
17 5003,63457 Kč63 604,97 Kč
25 0003,59942 Kč89 985,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč