Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC157PWR

DigiKey Part Number
296-29862-2-ND - Tape & Reel (TR)
296-29862-1-ND - Cut Tape (CT)
296-29862-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC157PWR
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC157PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,56700 Kč85,67 Kč
257,66840 Kč191,71 Kč
1006,68160 Kč668,16 Kč
2506,21288 Kč1 553,22 Kč
5005,92900 Kč2 964,50 Kč
1 0005,78285 Kč5 782,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,50379 Kč11 007,58 Kč
4 0005,34572 Kč21 382,88 Kč
6 0005,26658 Kč31 599,48 Kč
10 0005,17886 Kč51 788,60 Kč
14 0005,12761 Kč71 786,54 Kč
20 0005,07832 Kč101 566,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč