
SN74HC157PW | |
|---|---|
DigiKey Part Number | 296-33920-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC157PW |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157PW Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157APWR | Texas Instruments | 1 987 | 296-SN74HC157APWRCT-ND | 11,76000 Kč | Parametric Equivalent |
| SN74HC157PWR | Texas Instruments | 12 128 | 296-29862-1-ND | 12,18000 Kč | Parametric Equivalent |
| SN74HC157PWT | Texas Instruments | 12 240 | 296-SN74HC157PWTCT-ND | 21,00000 Kč | Parametric Equivalent |
| SN74HC158PWR | Texas Instruments | 6 478 | 296-SN74HC158PWRCT-ND | 10,08000 Kč | Parametric Equivalent |
| SN74HC257PWR | Texas Instruments | 3 960 | 296-8287-1-ND | 12,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 90 | 11,95022 Kč | 1 075,52 Kč |
| 180 | 11,33544 Kč | 2 040,38 Kč |
| 270 | 11,02785 Kč | 2 977,52 Kč |
| 540 | 10,57678 Kč | 5 711,46 Kč |
| 1 080 | 10,20542 Kč | 11 021,85 Kč |
| 2 520 | 9,83956 Kč | 24 795,69 Kč |
| 5 040 | 9,59871 Kč | 48 377,50 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

