
SN74HC157APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC157APWRTR-ND - Tape & Reel (TR) 296-SN74HC157APWRCT-ND - Cut Tape (CT) 296-SN74HC157APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157APWR |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157APWR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC157DR | Texas Instruments | 7 696 | 296-14836-1-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,01636 Kč | 1 504,09 Kč |
| 500 | 5,74044 Kč | 2 870,22 Kč |
| 1 000 | 5,51323 Kč | 5 513,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,62663 Kč | 11 253,26 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

