74HC05PW-Q100,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 450
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 2 443
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 1 215
Unit Price: 8,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 292
Unit Price: 11,76000 Kč
Datasheet
Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC05PW-Q100,118

DigiKey Part Number
1727-7922-2-ND - Tape & Reel (TR)
1727-7922-1-ND - Cut Tape (CT)
1727-7922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC05PW-Q100,118
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC05T14-13Diodes Incorporated2 45031-74HC05T14-13CT-ND5,04000 KčSimilar
MC74HC05ADTGonsemi2 443MC74HC05ADTG-ND9,87000 KčSimilar
MC74HC05ADTR2Gonsemi1 215488-MC74HC05ADTR2GCT-ND8,82000 KčSimilar
SN74HCS05QPWRQ1Texas Instruments1 292296-SN74HCS05QPWRQ1CT-ND11,76000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,22100 Kč42,21 Kč
253,74600 Kč93,65 Kč
1003,21690 Kč321,69 Kč
2502,96576 Kč741,44 Kč
5002,81416 Kč1 407,08 Kč
1 0002,68921 Kč2 689,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,55722 Kč6 393,05 Kč
5 0002,47776 Kč12 388,80 Kč
7 5002,43795 Kč18 284,62 Kč
12 5002,39386 Kč29 923,25 Kč
17 5002,36806 Kč41 441,05 Kč
25 0002,34328 Kč58 582,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč