Inverter IC 6 Channel Schmitt Trigger, Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS05QPWRQ1

DigiKey Part Number
296-SN74HCS05QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS05QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS05QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS05QPWRQ1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger, Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 7.8mA
Mfr
Input Logic Level - Low
1V ~ 3V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger, Open Drain
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS05PWRTexas Instruments3 068296-SN74HCS05PWRCT-ND8,40000 KčParametric Equivalent
In-Stock: 1 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,35700 Kč83,57 Kč
257,47520 Kč186,88 Kč
1006,50940 Kč650,94 Kč
2506,04912 Kč1 512,28 Kč
5005,77194 Kč2 885,97 Kč
1 0005,62221 Kč5 622,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,35586 Kč10 711,72 Kč
4 0005,20131 Kč20 805,24 Kč
6 0005,12393 Kč30 743,58 Kč
10 0005,03818 Kč50 381,80 Kč
14 0004,98805 Kč69 832,70 Kč
20 0004,93983 Kč98 796,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč