
MC74HC05ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC05ADTR2GTR-ND - Tape & Reel (TR) 488-MC74HC05ADTR2GCT-ND - Cut Tape (CT) 488-MC74HC05ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC05ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC05ADTR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC05PW,118 | Nexperia USA Inc. | 1 046 | 1727-7921-1-ND | 5,46000 Kč | Direct |
| 74HC05T14-13 | Diodes Incorporated | 2 450 | 31-74HC05T14-13CT-ND | 5,04000 Kč | Similar |
| SN74HC05PWR | Texas Instruments | 3 372 | 296-31775-1-ND | 8,19000 Kč | Similar |
| SN74HC05PWT | Texas Instruments | 5 944 | 296-SN74HC05PWTCT-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,45120 Kč | 136,28 Kč |
| 100 | 4,72250 Kč | 472,25 Kč |
| 250 | 4,37264 Kč | 1 093,16 Kč |
| 500 | 4,16180 Kč | 2 080,90 Kč |
| 1 000 | 3,99025 Kč | 3 990,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,80517 Kč | 9 512,92 Kč |
| 5 000 | 3,69477 Kč | 18 473,85 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

