
74HC05PW,118 | |
|---|---|
DigiKey Part Number | 1727-7921-2-ND - Tape & Reel (TR) 1727-7921-1-ND - Cut Tape (CT) 1727-7921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC05T14-13 | Diodes Incorporated | 2 450 | 31-74HC05T14-13CT-ND | 5,04000 Kč | Direct |
| MC74HC05ADTR2G | onsemi | 1 215 | 488-MC74HC05ADTR2GCT-ND | 8,82000 Kč | Direct |
| MC74HC05ADTG | onsemi | 2 443 | MC74HC05ADTG-ND | 9,87000 Kč | Similar |
| SN74HC05PWR | Texas Instruments | 3 372 | 296-31775-1-ND | 8,19000 Kč | Similar |
| SN74HC05PWT | Texas Instruments | 5 944 | 296-SN74HC05PWTCT-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 100 | 2,82000 Kč | 282,00 Kč |
| 250 | 2,59452 Kč | 648,63 Kč |
| 500 | 2,45928 Kč | 1 229,64 Kč |
| 1 000 | 2,34758 Kč | 2 347,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,22990 Kč | 5 574,75 Kč |
| 5 000 | 2,15893 Kč | 10 794,65 Kč |
| 7 500 | 2,12337 Kč | 15 925,27 Kč |
| 12 500 | 2,08401 Kč | 26 050,12 Kč |
| 17 500 | 2,06100 Kč | 36 067,50 Kč |
| 25 000 | 2,03886 Kč | 50 971,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

