Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC244D-Q100,118

DigiKey Part Number
1727-74AHC244D-Q100,118TR-ND - Tape & Reel (TR)
1727-74AHC244D-Q100,118CT-ND - Cut Tape (CT)
1727-74AHC244D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC244D-Q100,118
Description
IC BUFF 2V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC244DWR2Gonsemi468MC74VHC244DWR2GOSCT-ND22,47000 KčSimilar
SN74AHC244DWRochester Electronics, LLC4 6652156-SN74AHC244DW-ND25,82754 KčSimilar
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,78500 Kč97,85 Kč
258,78560 Kč219,64 Kč
1007,67480 Kč767,48 Kč
2507,14520 Kč1 786,30 Kč
5006,82644 Kč3 413,22 Kč
1 0006,70172 Kč6 701,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,38546 Kč10 770,92 Kč
4 0005,23018 Kč20 920,72 Kč
6 0005,15249 Kč30 914,94 Kč
10 0005,06633 Kč50 663,30 Kč
14 0005,01596 Kč70 223,44 Kč
20 0004,96754 Kč99 350,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč