HK10058N2J-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 23 612
Unit Price: 2,10000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,23575 Kč
Datasheet

Similar


Johanson Technology Inc.
In Stock: 345 427
Unit Price: 2,10000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 788
Unit Price: 2,10000 Kč
Datasheet
8.2 nH Unshielded Multilayer Inductor 380 mA 280mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK10058N2J-T

DigiKey Part Number
587-1517-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK10058N2J-T
Description
FIXED IND 8.2NH 380MA 280 MOHM
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 380 mA 280mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK10058N2J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
280mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
3.6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH001005058N2JCSPulse Electronics23 612553-BSCH001005058N2JCSCT-ND2,10000 KčSimilar
BSCH001005058N2KCSPulse Electronics0553-BSCH001005058N2KCSTR-ND0,23575 KčSimilar
LRC0402CJ8N2GV001TJohanson Technology Inc.345 427712-LRC0402CJ8N2GV001TCT-ND2,10000 KčSimilar
MCL1005-8R2-REaton - Electronics Division1 788283-MCL1005-8R2-RCT-ND2,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes