BSCH001005058N2KCS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,23575 Kč
Datasheet
8.2 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSCH001005058N2KCS

DigiKey Part Number
553-BSCH001005058N2KCSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSCH001005058N2KCS
Description
FIXED IND 8.2NH 300MA 240 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
240mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
4.1GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH001005058N2KCPPulse Electronics0553-BSCH001005058N2KCPTR-ND0,23575 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,23575 Kč2 357,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,23575 Kč
Unit Price with VAT:0,28526 Kč