
BSCH001005058N2JCS | |
|---|---|
DigiKey Part Number | 553-BSCH001005058N2JCSTR-ND - Tape & Reel (TR) 553-BSCH001005058N2JCSCT-ND - Cut Tape (CT) 553-BSCH001005058N2JCSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005058N2JCS |
Description | FIXED IND 8.2NH 300MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 4.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 100 | 0,36330 Kč | 36,33 Kč |
| 1 000 | 0,29817 Kč | 298,17 Kč |
| 5 000 | 0,26004 Kč | 1 300,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24517 Kč | 2 451,70 Kč |
| 20 000 | 0,23116 Kč | 4 623,20 Kč |
| 30 000 | 0,22333 Kč | 6 699,90 Kč |
| 50 000 | 0,21386 Kč | 10 693,00 Kč |
| 70 000 | 0,20784 Kč | 14 548,80 Kč |
| 100 000 | 0,20165 Kč | 20 165,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

