I/O Expander 16 I2C 1 MHz 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9671BS,118

DigiKey Part Number
568-8718-2-ND - Tape & Reel (TR)
568-8718-1-ND - Cut Tape (CT)
568-8718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9671BS,118
Description
IC XPNDR 1MHZ I2C 24HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 1 MHz 24-HVQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9671BS,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
1 MHz
Part Status
Active
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-VFQFN Exposed Pad
Interrupt Output
No
Supplier Device Package
24-HVQFN (4x4)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1037,33400 Kč373,34 Kč
2534,08400 Kč852,10 Kč
10030,50590 Kč3 050,59 Kč
25028,79916 Kč7 199,79 Kč
50027,99328 Kč13 996,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00025,85634 Kč155 138,04 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč