NVT2006BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 3 000
Unit Price: 9,79830 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 955
Unit Price: 49,77000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2006BS,118

DigiKey Part Number
568-6661-2-ND - Tape & Reel (TR)
568-6661-1-ND - Cut Tape (CT)
568-6661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2006BS,118
Description
IC XLTR VL BIDIR 16-HVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
16-HVQFN (3x3)
Channels per Circuit
6
Base Product Number
Voltage - VCCA
1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVT2006BQ,115NXP USA Inc.3 000568-6660-1-ND9,79830 KčParametric Equivalent
ISL3034EIRUZ-TRenesas Electronics Corporation5 955ISL3034EIRUZ-TCT-ND49,77000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes