
NVT2006BQ,115 | |
|---|---|
DigiKey Part Number | 568-6660-2-ND - Tape & Reel (TR) 568-6660-1-ND - Cut Tape (CT) 568-6660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2006BQ,115 |
Description | IC XLTR VL BIDIR 16-DHVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Channels per Circuit 6 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2008BQZ | NXP USA Inc. | 0 | 568-NVT2008BQZTR-ND | 0,45522 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,79830 Kč | 29 394,90 Kč |
| 6 000 | 9,56644 Kč | 57 398,64 Kč |
| 9 000 | 9,45031 Kč | 85 052,79 Kč |
| 15 000 | 9,32170 Kč | 139 825,50 Kč |
| 21 000 | 9,27776 Kč | 194 832,96 Kč |
| Unit Price without VAT: | 9,79830 Kč |
|---|---|
| Unit Price with VAT: | 11,85594 Kč |



