
5990020007F | |
|---|---|
DigiKey Part Number | 350-4347-2-ND - Tape & Reel (TR) 350-4347-1-ND - Cut Tape (CT) 350-4347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990020007F |
Description | LED ORANGE-RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange-Red 625nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 2,09560 Kč | 209,56 Kč |
| 500 | 1,67606 Kč | 838,03 Kč |
| 1 000 | 1,53747 Kč | 1 537,47 Kč |
| 2 000 | 1,41894 Kč | 2 837,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34429 Kč | 5 377,16 Kč |
| 8 000 | 1,25670 Kč | 10 053,60 Kč |
| 12 000 | 1,21173 Kč | 14 540,76 Kč |
| 20 000 | 1,16085 Kč | 23 217,00 Kč |
| 28 000 | 1,13056 Kč | 31 655,68 Kč |
| 40 000 | 1,10100 Kč | 44 040,00 Kč |
| 100 000 | 1,03569 Kč | 103 569,00 Kč |
| 200 000 | 0,99502 Kč | 199 004,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


