
5990060007F | |
|---|---|
DigiKey Part Number | 350-4350-2-ND - Tape & Reel (TR) 350-4350-1-ND - Cut Tape (CT) 350-4350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990060007F |
Description | LED YELLOW/GREEN 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,54420 Kč | 772,10 Kč |
| 1 000 | 1,41464 Kč | 1 414,64 Kč |
| 2 000 | 1,30419 Kč | 2 608,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23411 Kč | 4 936,44 Kč |
| 8 000 | 1,15237 Kč | 9 218,96 Kč |
| 12 000 | 1,11036 Kč | 13 324,32 Kč |
| 20 000 | 1,06287 Kč | 21 257,40 Kč |
| 28 000 | 1,03459 Kč | 28 968,52 Kč |
| 40 000 | 1,00697 Kč | 40 278,80 Kč |
| 100 000 | 0,94598 Kč | 94 598,00 Kč |
| 200 000 | 0,90799 Kč | 181 598,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



