Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9517ADP,118

DigiKey Part Number
568-5926-2-ND - Tape & Reel (TR)
568-5926-1-ND - Cut Tape (CT)
568-5926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9517ADP,118
Description
IC REDRIVER I2C 1CH 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9517ADP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
NXP USA Inc.
Capacitance - Input
6 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
5mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-TSSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1019,25500 Kč192,55 Kč
2517,42000 Kč435,50 Kč
10015,41040 Kč1 541,04 Kč
25014,45084 Kč3 612,71 Kč
50013,87254 Kč6 936,27 Kč
1 00013,61678 Kč13 616,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,14424 Kč32 860,60 Kč
5 00012,83545 Kč64 177,25 Kč
7 50012,68086 Kč95 106,45 Kč
12 50012,50955 Kč156 369,38 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč