Buffer, ReDriver 2 Channel 400kHz 8-XQFNU (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9509GM,125

DigiKey Part Number
568-4288-2-ND - Tape & Reel (TR)
568-4288-1-ND - Cut Tape (CT)
568-4288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9509GM,125
Description
IC REDRIVER I2C 2CH 400KHZ 8XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-XQFNU (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
NXP USA Inc.
Capacitance - Input
2 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Current - Supply
3mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-XFQFN Exposed Pad
Output
2-Wire Bus
Supplier Device Package
8-XQFNU (1.6x1.6)
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,72800 Kč157,28 Kč
2514,20320 Kč355,08 Kč
10012,51270 Kč1 251,27 Kč
25011,70848 Kč2 927,12 Kč
50011,22344 Kč5 611,72 Kč
1 00010,92001 Kč10 920,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,42383 Kč41 695,32 Kč
8 00010,19694 Kč81 575,52 Kč
12 00010,08333 Kč120 999,96 Kč
20 0009,99211 Kč199 842,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč