Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA56004ADP,118

DigiKey Part Number
568-3330-2-ND - Tape & Reel (TR)
568-3330-1-ND - Cut Tape (CT)
568-3330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA56004ADP,118
Description
SENSOR DIGITAL -40C-125C 8TSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SA56004ADP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10 b
Manufacturer
NXP USA Inc.
Features
Output Switch, Programmable Limit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Obsolete
Test Condition
60°C ~ 100°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-TSSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM89-1CIMMX/NOPBTexas Instruments0296-36309-2-ND1,42926 KčSimilar
LM89CIMM/NOPBTexas Instruments1 000296-40256-2-ND2,05677 KčSimilar
LM89CIMMX/NOPBTexas Instruments0296-44280-2-ND1,42926 KčSimilar
LM95245CIMM/NOPBTexas Instruments985LM95245CIMM/NOPBCT-ND2,07000 KčSimilar
LM95245CIMMX-1/NOPBTexas Instruments0LM95245CIMMX-1/NOPB-ND1,06017 KčSimilar
In-Stock: 2 276
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
521,79600 Kč108,98 Kč
1020,68300 Kč206,83 Kč
2519,40200 Kč485,05 Kč
5018,51600 Kč925,80 Kč
10017,70760 Kč1 770,76 Kč
50016,08488 Kč8 042,44 Kč
1 00015,48120 Kč15 481,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč