I/O Expander 16 I2C 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575TS/1,118

DigiKey Part Number
568-1079-2-ND - Tape & Reel (TR)
568-1079-1-ND - Cut Tape (CT)
568-1079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575TS/1,118
Description
IC XPNDR 400KHZ I2C 24SSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575TS/1,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C
Package / Case
24-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
24-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCAL6416APW,118NXP USA Inc.16 431568-9922-1-ND30,45000 KčMFR Recommended
PCF8575DBRTexas Instruments4 964296-17856-1-ND77,48000 KčDirect
PCF8575DBTexas Instruments102PCF8575DB-ND85,88000 KčSimilar
TCA9535DBTTexas Instruments755296-TCA9535DBTCT-ND50,40000 KčSimilar
In-Stock: 2 032
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1043,21400 Kč432,14 Kč
2539,51840 Kč987,96 Kč
10035,44460 Kč3 544,46 Kč
25033,50440 Kč8 376,10 Kč
50032,33440 Kč16 167,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,37122 Kč31 371,22 Kč
2 00030,57865 Kč61 157,30 Kč
3 00030,18183 Kč90 545,49 Kč
5 00029,74195 Kč148 709,75 Kč
7 00029,48497 Kč206 394,79 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč