I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575DB

DigiKey Part Number
PCF8575DB-ND
Manufacturer
Manufacturer Product Number
PCF8575DB
Description
IC XPNDR 400KHZ I2C SMBUS 24SSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tube
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
24-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
24-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF8575DBRTexas Instruments4 964296-17856-1-ND77,48000 KčMFR Recommended
In-Stock: 102
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1064,88400 Kč648,84 Kč
6055,73917 Kč3 344,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč