
PCF8575DBR | |
|---|---|
DigiKey Part Number | 296-17856-2-ND - Tape & Reel (TR) 296-17856-1-ND - Cut Tape (CT) 296-17856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575DBR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575DBR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 1mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 25 | 53,49440 Kč | 1 337,36 Kč |
| 100 | 48,23870 Kč | 4 823,87 Kč |
| 250 | 45,73280 Kč | 11 433,20 Kč |
| 500 | 45,29898 Kč | 22 649,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,95726 Kč | 83 914,52 Kč |
| 4 000 | 41,11550 Kč | 164 462,00 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

