PCA9515ADP,118 | |
|---|---|
DigiKey Part Number | 568-1032-2-ND - Tape & Reel (TR) 568-1032-1-ND - Cut Tape (CT) 568-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515ADP,118 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515ADP,118 Models |
Category | Number of Channels 2 |
Manufacturer NXP USA Inc. | Capacitance - Input 6 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Supply 800µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 25 | 24,68520 Kč | 617,13 Kč |
| 100 | 21,97440 Kč | 2 197,44 Kč |
| 250 | 20,68052 Kč | 5 170,13 Kč |
| 500 | 19,89980 Kč | 9 949,90 Kč |
| 1 000 | 19,81266 Kč | 19 812,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,94028 Kč | 47 350,70 Kč |
| 5 000 | 18,52368 Kč | 92 618,40 Kč |
| 7 500 | 18,31507 Kč | 137 363,02 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |