Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74LVC1G125GW-Q100,

DigiKey Part Number
1727-1018-2-ND - Tape & Reel (TR)
1727-1018-1-ND - Cut Tape (CT)
1727-1018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125GW-Q100,
Description
IC BUFF 1.65V 5-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
5-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,51200 Kč15,12 Kč
251,31040 Kč32,76 Kč
1001,10450 Kč110,45 Kč
2501,00456 Kč251,14 Kč
5000,94408 Kč472,04 Kč
1 0000,89430 Kč894,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83299 Kč2 498,97 Kč
6 0000,80296 Kč4 817,76 Kč
9 0000,78796 Kč7 091,64 Kč
15 0000,77130 Kč11 569,50 Kč
21 0000,76157 Kč15 992,97 Kč
30 0000,75221 Kč22 566,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč