Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
500SSP3S1M6QEA
500SSP3S1M6QEA
Additional Requirements for Selecting a Switch

500SSP3S1M6QEA

DigiKey Part Number
500SSP3S1M6QEA-ND
Manufacturer
Manufacturer Product Number
500SSP3S1M6QEA
Description
SWITCH SLIDE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
500SSP3S1M6QEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
4.72mm
Manufacturer
E-Switch
Contact Material
Copper Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Off-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
5A (AC/DC)
Switch Travel
2.16mm
Voltage Rating - AC
120 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
30,000 Cycles
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1103M2S3ABE2C&K8CKN11551-ND220,27000 KčSimilar
MSN13AFW01NKK Switches7360-MSN13AFW01-ND129,35000 KčSimilar
In-Stock: 5 031
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1076,64300 Kč766,43 Kč
2571,00680 Kč1 775,17 Kč
16260,88383 Kč9 863,18 Kč
32457,68164 Kč18 688,85 Kč
64854,79539 Kč35 507,41 Kč
1 13452,69257 Kč59 753,37 Kč
2 59249,94284 Kč129 451,84 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč