
MSN13AFW01 | |
|---|---|
DigiKey Part Number | 360-MSN13AFW01-ND |
Manufacturer | |
Manufacturer Product Number | MSN13AFW01 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSN13AFW01 Models |
Category | Actuator Length 5.11mm |
Manufacturer NKK Switches | Contact Material Silver Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Switch Function On-Off-On | Switch Travel 3.51mm |
Current Rating (Amps) 3A (AC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 107,65700 Kč | 1 076,57 Kč |
| 25 | 99,71520 Kč | 2 492,88 Kč |
| 100 | 88,96640 Kč | 8 896,64 Kč |
| 250 | 82,82200 Kč | 20 705,50 Kč |
| 500 | 78,70218 Kč | 39 351,09 Kč |
| 1 000 | 75,03026 Kč | 75 030,26 Kč |
| 2 500 | 70,82844 Kč | 177 071,10 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |

