L4931CZ33-AP | |
|---|---|
DigiKey Part Number | 497-7246-1-ND - Cut Tape (CT) 497-7246-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L4931CZ33-AP |
Description | IC REG LINEAR 3.3V 250MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L4931CZ33-AP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Supply (Max) 6 mA |
Part Status Obsolete | PSRR 73dB ~ 55dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 20V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700-3302E/TO | Microchip Technology | 2 420 | MCP1700-3302E/TO-ND | 10,50000 Kč | Similar |
| MCP1702-3302E/TO | Microchip Technology | 1 233 | MCP1702-3302E/TO-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,71700 Kč | 117,17 Kč |
| 25 | 10,54080 Kč | 263,52 Kč |
| 100 | 9,23490 Kč | 923,49 Kč |
| 250 | 8,61420 Kč | 2 153,55 Kč |
| 500 | 8,23920 Kč | 4 119,60 Kč |
| 1 000 | 7,93073 Kč | 7 930,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,67677 Kč | 15 353,54 Kč |
| 4 000 | 7,46768 Kč | 29 870,72 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |