



STEVAL-CCA042V1 | |
|---|---|
DigiKey Part Number | 497-13634-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA042V1 |
Description | EVAL BOARD FOR TDA7491HV |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TDA7491HV - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 20W x 2 @ 8Ohm |
Manufacturer STMicroelectronics | Voltage - Supply 5V ~ 18V |
Packaging Bulk | Utilized IC / Part TDA7491HV |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,40000 Kč | 1 355,40 Kč |
| Unit Price without VAT: | 1 355,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,03400 Kč |



