


MCP1755ST-3302E/DB | |
|---|---|
DigiKey Part Number | MCP1755ST-3302E/DBTR-ND - Tape & Reel (TR) MCP1755ST-3302E/DBCT-ND - Cut Tape (CT) MCP1755ST-3302E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1755ST-3302E/DB |
Description | IC REG LIN 3.3V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1755ST-3302E/DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 80dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 Kč | 18,68 Kč |
| 25 | 16,01440 Kč | 400,36 Kč |
| 100 | 15,65530 Kč | 1 565,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,65527 Kč | 62 621,08 Kč |
| Unit Price without VAT: | 18,68000 Kč |
|---|---|
| Unit Price with VAT: | 22,60280 Kč |












