L298N | |
|---|---|
DigiKey Part Number | 497-1395-5-ND |
Manufacturer | |
Manufacturer Product Number | L298N |
Description | IC HALF BRIDGE DRVR 15MULTIWATT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar 15-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L298N Models |
Category | Current - Peak Output 2A |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 7V |
Packaging Tube | Voltage - Load 4.8V ~ 46V |
Part Status Active | Operating Temperature -25°C ~ 130°C (TJ) |
Output Configuration Half Bridge (4) | Fault Protection Current Limiting, Over Temperature |
Applications DC Motors, Relays, Solenoids, Stepper Motors | Mounting Type Through Hole |
Interface Logic | Package / Case Multiwatt-15 (Vertical, Bent and Staggered Leads) |
Load Type Inductive | Supplier Device Package 15-Multiwatt |
Technology Bipolar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,71000 Kč | 254,71 Kč |
| 10 | 199,85900 Kč | 1 998,59 Kč |
| 25 | 186,13480 Kč | 4 653,37 Kč |
| 100 | 171,05180 Kč | 17 105,18 Kč |
| 250 | 163,86168 Kč | 40 965,42 Kč |
| 500 | 159,52768 Kč | 79 763,84 Kč |
| 1 000 | 155,96034 Kč | 155 960,34 Kč |
| Unit Price without VAT: | 254,71000 Kč |
|---|---|
| Unit Price with VAT: | 308,19910 Kč |