100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82789C0104N002

DigiKey Part Number
495-5751-2-ND - Tape & Reel (TR)
495-5751-1-ND - Cut Tape (CT)
495-5751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82789C0104N002
Description
CMC 100UH 150MA 2LN SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
B82789C0104N002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.205" L x 0.126" W (5.20mm x 3.20mm)
Number of Lines
2
Height (Max)
0.118" (3.00mm)
Inductance @ Frequency
100 µH @ 100 kHz
Package / Case
Horizontal, 4 L-Lead
Current Rating (Max)
150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1023,58100 Kč235,81 Kč
2521,80440 Kč545,11 Kč
5020,56120 Kč1 028,06 Kč
10019,38540 Kč1 938,54 Kč
25017,93396 Kč4 483,49 Kč
50016,91052 Kč8 455,26 Kč
1 00016,48427 Kč16 484,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,61166 Kč34 029,15 Kč
5 00013,46761 Kč67 338,05 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč