10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32ER61H106KA12L

DigiKey Part Number
490-8590-2-ND - Tape & Reel (TR)
490-8590-1-ND - Cut Tape (CT)
490-8590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32ER61H106KA12L
Description
CAP CER 10UF 50V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32ER61H106KA12L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X5R1H106K250ABTDK74 104445-9074-1-ND21,21000 KčDirect
CC1210KKX5R9BB106YAGEO13 374311-3532-1-ND14,70000 KčDirect
CL32A106KBJNNNESamsung Electro-Mechanics65 0951276-3363-1-ND11,76000 KčDirect
In-Stock: 73 273
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1026,60400 Kč266,04 Kč
5021,41380 Kč1 070,69 Kč
10019,80740 Kč1 980,74 Kč
50017,09196 Kč8 545,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,78714 Kč15 787,14 Kč
2 00015,11520 Kč30 230,40 Kč
3 00014,77853 Kč44 335,59 Kč
5 00014,40534 Kč72 026,70 Kč
7 00014,18715 Kč99 310,05 Kč
10 00013,97724 Kč139 772,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč