
C3225X5R1H106K250AB | |
|---|---|
DigiKey Part Number | 445-9074-2-ND - Tape & Reel (TR) 445-9074-1-ND - Cut Tape (CT) 445-9074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1H106K250AB |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1H106K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 50 | 10,48640 Kč | 524,32 Kč |
| 100 | 9,56040 Kč | 956,04 Kč |
| 500 | 7,99268 Kč | 3 996,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,29387 Kč | 7 293,87 Kč |
| 2 000 | 6,90645 Kč | 13 812,90 Kč |
| 3 000 | 6,71250 Kč | 20 137,50 Kč |
| 5 000 | 6,49745 Kč | 32 487,25 Kč |
| 7 000 | 6,37175 Kč | 44 602,25 Kč |
| 10 000 | 6,25081 Kč | 62 508,10 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

