


CC1210KKX5R9BB106 | |
|---|---|
DigiKey Part Number | 311-3532-2-ND - Tape & Reel (TR) 311-3532-1-ND - Cut Tape (CT) 311-3532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX5R9BB106 |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX5R9BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 50 | 6,92100 Kč | 346,05 Kč |
| 100 | 6,25110 Kč | 625,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,87868 Kč | 2 439,34 Kč |
| 1 000 | 4,54670 Kč | 4 546,70 Kč |
| 1 500 | 4,38060 Kč | 6 570,90 Kč |
| 2 500 | 4,19632 Kč | 10 490,80 Kč |
| 3 500 | 4,08867 Kč | 14 310,34 Kč |
| 5 000 | 3,98517 Kč | 19 925,85 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

