Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H470FA01D

DigiKey Part Number
490-6241-2-ND - Tape & Reel (TR)
490-6241-1-ND - Cut Tape (CT)
490-6241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H470FA01D
Description
CAP CER 47PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H470FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199 760
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,01000 Kč10,10 Kč
500,68620 Kč34,31 Kč
1000,58940 Kč58,94 Kč
5000,42984 Kč214,92 Kč
1 0000,38037 Kč380,37 Kč
2 5000,32375 Kč809,38 Kč
5 0000,29739 Kč1 486,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,27165 Kč2 716,50 Kč
20 0000,25579 Kč5 115,80 Kč
30 0000,24505 Kč7 351,50 Kč
50 0000,23316 Kč11 658,00 Kč
70 0000,22620 Kč15 834,00 Kč
100 0000,22107 Kč22 107,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč