LQM18FN100M00D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 281 533
Unit Price: 2,52000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 1 692
Unit Price: 2,31000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10 765
Unit Price: 2,10000 Kč
Datasheet
10 µH Shielded Multilayer Inductor 50 mA 1.17Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Multilayer Inductor 50 mA 1.17Ohm Max 0603 (1608 Metric)
cut-tape-render

LQM18FN100M00D

DigiKey Part Number
490-4025-2-ND - Tape & Reel (TR)
490-4025-1-ND - Cut Tape (CT)
490-4025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18FN100M00D
Description
FIXED IND 10UH 50MA 1.17 OHM SMD
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 50 mA 1.17Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18FN100M00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.17Ohm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.035" (0.90mm)
Current - Saturation (Isat)
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQM18DN100M70LMurata Electronics281 533490-LQM18DN100M70LCT-ND2,52000 KčMFR Recommended
BSCY00160808100MCPPulse Electronics1 692553-BSCY00160808100MCPCT-ND2,31000 KčSimilar
MCL1608V1-100-REaton - Electronics Division10 765283-MCL1608V1-100-RCT-ND2,10000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes