
LQM18DN100M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DN100M70LTR-ND - Tape & Reel (TR) 490-LQM18DN100M70LCT-ND - Cut Tape (CT) 490-LQM18DN100M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DN100M70L |
Description | FIXED IND 10UH 300MA 1.365 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 300 mA 1.365Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DN100M70L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.365Ohm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,75120 Kč | 175,12 Kč |
| 1 000 | 1,44004 Kč | 1 440,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25542 Kč | 5 021,68 Kč |
| 8 000 | 1,18374 Kč | 9 469,92 Kč |
| 12 000 | 1,14376 Kč | 13 725,12 Kč |
| 20 000 | 1,09532 Kč | 21 906,40 Kč |
| 28 000 | 1,06458 Kč | 29 808,24 Kč |
| 40 000 | 1,03294 Kč | 41 317,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

