
BSCY00160808100MCP | |
|---|---|
DigiKey Part Number | 553-BSCY00160808100MCPTR-ND - Tape & Reel (TR) 553-BSCY00160808100MCPCT-ND - Cut Tape (CT) 553-BSCY00160808100MCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCY00160808100MCP |
Description | FIXED IND 10UH 90MA 900 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Multilayer Inductor 90 mA 900mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 900mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,49720 Kč | 149,72 Kč |
| 1 000 | 1,23153 Kč | 1 231,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,09468 Kč | 4 378,72 Kč |
| 8 000 | 1,03216 Kč | 8 257,28 Kč |
| 12 000 | 0,99728 Kč | 11 967,36 Kč |
| 20 000 | 0,95503 Kč | 19 100,60 Kč |
| 28 000 | 0,92822 Kč | 25 990,16 Kč |
| 40 000 | 0,90062 Kč | 36 024,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

