220 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-101-221LF

DigiKey Part Number
4610X-1-221LF-ND
Manufacturer
Manufacturer Product Number
4610X-101-221LF
Description
RES ARRAY 9 RES 220 OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-101-221LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
200mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
10-SIP
Circuit Type
Bussed
Supplier Device Package
10-SIP
Resistance (Ohms)
220
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
9
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4310R-101-221LFBourns Inc.1 1424310R-1-221LF-ND107,72000 KčSimilar
CSC10A01220RGEKVishay Dale1 991CSC220CC-ND65,51000 KčSimilar
In-Stock: 1 816
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,37500 Kč53,75 Kč
254,54400 Kč113,60 Kč
504,03160 Kč201,58 Kč
2003,21690 Kč643,38 Kč
4002,89878 Kč1 159,51 Kč
6002,73498 Kč1 640,99 Kč
1 0002,54979 Kč2 549,79 Kč
5 0002,09220 Kč10 461,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč