
CSC10A01220RGEK | |
|---|---|
DigiKey Part Number | CSC220CC-ND |
Manufacturer | |
Manufacturer Product Number | CSC10A01220RGEK |
Description | RES ARRAY 9 RES 220 OHM 10SIP |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 220 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.098" W (25.15mm x 2.49mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP10A01220RGEJ | Vishay Dale | 0 | MSP10A01220RGEJ-ND | 96,86758 Kč | Similar |
| 4310R-101-221LF | Bourns Inc. | 1 142 | 4310R-1-221LF-ND | 107,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 43,90700 Kč | 439,07 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 50 | 34,36120 Kč | 1 718,06 Kč |
| 100 | 31,23030 Kč | 3 123,03 Kč |
| 250 | 27,80220 Kč | 6 950,55 Kč |
| 500 | 25,65704 Kč | 12 828,52 Kč |
| 1 000 | 23,83504 Kč | 23 835,04 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

