
4310R-101-221LF | |
|---|---|
DigiKey Part Number | 4310R-1-221LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-221LF |
Description | RES ARRAY 9 RES 220 OHM 10SIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-221LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 220 | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 20 | 65,82850 Kč | 1 316,57 Kč |
| 40 | 59,63950 Kč | 2 385,58 Kč |
| 60 | 56,45667 Kč | 3 387,40 Kč |
| 100 | 52,85620 Kč | 5 285,62 Kč |
| 260 | 47,18008 Kč | 12 266,82 Kč |
| 500 | 43,96856 Kč | 21 984,28 Kč |
| 1 000 | 41,06327 Kč | 41 063,27 Kč |
| 5 000 | 35,95908 Kč | 179 795,40 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |

