Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
BM04B-ACHSS-A-GAN-TF(LF)(SN)
BM04B-ACHSS-A-GAN-TF(LF)(SN)

BM04B-ACHSS-A-GAN-TF

DigiKey Part Number
455-BM04B-ACHSS-A-GAN-TFTR-ND - Tape & Reel (TR)
455-BM04B-ACHSS-A-GAN-TFCT-ND - Cut Tape (CT)
455-BM04B-ACHSS-A-GAN-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-ACHSS-A-GAN-TF
Description
CONN HEADER SMD R/A 4POS 1.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-ACHSS-A-GAN-TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Series
Insulation Height
0.055" (1.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Blade
Insulation Material
Thermoplastic
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1.5A
Shrouding
Shrouded - 3 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,57800 Kč125,78 Kč
10010,69010 Kč1 069,01 Kč
5009,54150 Kč4 770,75 Kč
1 0009,08562 Kč9 085,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5008,01060 Kč36 047,70 Kč
9 0007,68303 Kč69 147,27 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč