CGJ6M3X7S2A475K200AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 38 631
Unit Price: 28,35000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 45 307
Unit Price: 23,94000 Kč
Datasheet
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ6M3X7S2A475K200AA

DigiKey Part Number
445-9222-2-ND - Tape & Reel (TR)
445-9222-1-ND - Cut Tape (CT)
445-9222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ6M3X7S2A475K200AA
Description
CAP CER 4.7UF 100V X7S 1210
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6M3X7S2A475K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M3X7S2A475K200ABTDK38 631445-7005-1-ND28,35000 KčMFR Recommended
CL32Y475KCIVPJESamsung Electro-Mechanics45 3071276-CL32Y475KCIVPJECT-ND23,94000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes