
CL32Y475KCIVPJE | |
|---|---|
DigiKey Part Number | 1276-CL32Y475KCIVPJETR-ND - Tape & Reel (TR) 1276-CL32Y475KCIVPJECT-ND - Cut Tape (CT) 1276-CL32Y475KCIVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y475KCIVPJE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 50 | 12,01500 Kč | 600,75 Kč |
| 100 | 10,97990 Kč | 1 097,99 Kč |
| 500 | 9,22988 Kč | 4 614,94 Kč |
| 1 000 | 8,68876 Kč | 8 688,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,24340 Kč | 16 486,80 Kč |
| 4 000 | 7,87677 Kč | 31 507,08 Kč |
| 6 000 | 7,69314 Kč | 46 158,84 Kč |
| 10 000 | 7,48955 Kč | 74 895,50 Kč |
| 14 000 | 7,37052 Kč | 103 187,28 Kč |
| 20 000 | 7,25604 Kč | 145 120,80 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

