
CGA6M3X7S2A475K200AB | |
|---|---|
DigiKey Part Number | 445-7005-2-ND - Tape & Reel (TR) 445-7005-1-ND - Cut Tape (CT) 445-7005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7S2A475K200AB |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7S2A475K200AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 50 | 14,67760 Kč | 733,88 Kč |
| 100 | 13,47230 Kč | 1 347,23 Kč |
| 500 | 11,43804 Kč | 5 719,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,50005 Kč | 10 500,05 Kč |
| 2 000 | 9,99705 Kč | 19 994,10 Kč |
| 3 000 | 9,74496 Kč | 29 234,88 Kč |
| 5 000 | 9,46565 Kč | 47 328,25 Kč |
| 7 000 | 9,30232 Kč | 65 116,24 Kč |
| 10 000 | 9,14522 Kč | 91 452,20 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |



