100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M025AE3EA

DigiKey Part Number
399-6650-1-ND - Cut Tape (CT)
399-6650-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M025AE3EA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M025AE3EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1EM101Panasonic Industry28 985P5152-ND6,51000 KčDirect
ECA-1EM101IPanasonic Industry30810-ECA-1EM101ICT-ND6,72000 KčDirect
EEU-EB1E101SHPanasonic Industry22 021P19603CT-ND9,24000 KčDirect
25YXF100MEFCT16.3X11Rubycon1341189-3987-1-ND6,51000 KčUpgrade
ECA-1VM101Panasonic Industry13 123P5165-ND6,51000 KčUpgrade
In-Stock: 60 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,70900 Kč27,09 Kč
501,94860 Kč97,43 Kč
1001,70500 Kč170,50 Kč
5001,28592 Kč642,96 Kč
1 0001,15342 Kč1 153,42 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,04266 Kč2 085,32 Kč
4 0000,95058 Kč3 802,32 Kč
6 0000,90410 Kč5 424,60 Kč
10 0000,85220 Kč8 522,00 Kč
14 0000,82168 Kč11 503,52 Kč
20 0000,79219 Kč15 843,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč