
LEARN2BRD | |
|---|---|
DigiKey Part Number | 7-LEARN2BRD-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | LEARN2BRD |
Description | LEARN 2 BREADBOARD PARTS |
Customer Reference | |
Category | Packaging Bulk |
Manufacturer DigiKey Kit (VA) | Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,55000 Kč | 798,55 Kč |
| 10 | 673,07000 Kč | 6 730,70 Kč |
| Unit Price without VAT: | 798,55000 Kč |
|---|---|
| Unit Price with VAT: | 966,24550 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| CF14JT10K0 | RES 10K OHM 5% 1/4W AXIAL | 1 |
| DKS-SOLDERBREAD-02 | BREADBOARD GENERAL PURPOSE PTH | 1 |
| CF14JT1M00 | RES 1M OHM 5% 1/4W AXIAL | 1 |
| LR03XWA/B | BATTERY ALKALINE 1.5V AAA | 3 |
| BB-32621 | BREADBOARD TERM STRIP 3.20X2.08" | 1 |

