


ECA-1EM101I | |
|---|---|
DigiKey Part Number | 10-ECA-1EM101ICT-ND - Cut Tape (CT) 10-ECA-1EM101ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM101I |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM101I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E101SH | Panasonic Industry | 22 041 | P19603CT-ND | 9,24000 Kč | Direct |
| ECA-1EM101B | Panasonic Industry | 1 289 | 10-ECA-1EM101BCT-ND | 6,72000 Kč | Similar |
| ECE-A1EKS101Q | Panasonic Industry | 1 992 | 10-ECE-A1EKS101QCT-ND | 11,13000 Kč | Similar |
| ECA-1EM101 | Panasonic Industry | 28 985 | P5152-ND | 6,51000 Kč | Parametric Equivalent |
| ECA-1EM101I | Panasonic Industry | 308 | 10-ECA-1EM101ICT-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 50 | 2,99440 Kč | 149,72 Kč |
| 100 | 2,63940 Kč | 263,94 Kč |
| 500 | 2,02378 Kč | 1 011,89 Kč |
| 1 000 | 1,82893 Kč | 1 828,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,63627 Kč | 3 272,54 Kč |
| 4 000 | 1,50398 Kč | 6 015,92 Kč |
| 6 000 | 1,43714 Kč | 8 622,84 Kč |
| 10 000 | 1,36262 Kč | 13 626,20 Kč |
| 14 000 | 1,31882 Kč | 18 463,48 Kč |
| 20 000 | 1,27649 Kč | 25 529,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

